
F1A2-303015-100M | |
|---|---|
DigiKey Part Number | 595-F1A2-303015-100MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1A2-303015-100M |
Description | FIXED IND 10.0UH 750MA 340 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 750 mA 340mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F1A2-303015-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30710 € | 1.228,40 € |
| Unit Price without VAT: | 0,30710 € |
|---|---|
| Unit Price with VAT: | 0,36545 € |

