F1A2-303012-270M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A2-303012-270M

DigiKey Part Number
595-F1A2-303012-270MTR-ND - Tape & Reel (TR)
595-F1A2-303012-270MCT-ND - Cut Tape (CT)
595-F1A2-303012-270MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A2-303012-270M
Description
FIXED IND 27.0UH 450MA 940 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 µH Shielded Wirewound Inductor 450 mA 940mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F1A2-303012-270M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
320mA
Shielding
Shielded
DC Resistance (DCR)
940mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.117" L x 0.117" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,42100 €4,21 €
1000,34640 €34,64 €
1.0000,28493 €284,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25337 €1.013,48 €
8.0000,23896 €1.911,68 €
12.0000,23092 €2.771,04 €
20.0000,22672 €4.534,40 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €