F1A1-464615-390M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1A1-464612-4R7N

DigiKey Part Number
595-F1A1-464612-4R7NTR-ND - Tape & Reel (TR)
595-F1A1-464612-4R7NCT-ND - Cut Tape (CT)
595-F1A1-464612-4R7NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1A1-464612-4R7N
Description
FIXED IND 4.7UH 1.2A 196 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 196Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
196Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.181" L x 0.181" W (4.60mm x 4.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,61600 €6,16 €
1000,50610 €50,61 €
1.0000,42287 €422,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,37024 €1.480,96 €
8.0000,34920 €2.793,60 €
12.0000,34548 €4.145,76 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €