
F1A1-383818-100M | |
|---|---|
DigiKey Part Number | 595-F1A1-383818-100MTR-ND - Tape & Reel (TR) 595-F1A1-383818-100MCT-ND - Cut Tape (CT) 595-F1A1-383818-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-383818-100M |
Description | FIXED IND 10.0UH 850MA 250 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 850 mA 250Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,73600 € | 7,36 € |
| 100 | 0,60480 € | 60,48 € |
| 1.000 | 0,51537 € | 515,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,44745 € | 1.566,08 € |
| 7.000 | 0,42203 € | 2.954,21 € |
| 10.500 | 0,42105 € | 4.421,02 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

