
F1A1-383815-150M | |
|---|---|
DigiKey Part Number | 595-F1A1-383815-150MTR-ND - Tape & Reel (TR) 595-F1A1-383815-150MCT-ND - Cut Tape (CT) 595-F1A1-383815-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-383815-150M |
Description | FIXED IND 15.0UH 750MA 456 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 750 mA 456Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 456Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61600 € | 6,16 € |
| 100 | 0,50610 € | 50,61 € |
| 1.000 | 0,42287 € | 422,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37024 € | 1.480,96 € |
| 8.000 | 0,34920 € | 2.793,60 € |
| 12.000 | 0,34548 € | 4.145,76 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

