
F1A1-303015-220M | |
|---|---|
DigiKey Part Number | 595-F1A1-303015-220MTR-ND - Tape & Reel (TR) 595-F1A1-303015-220MCT-ND - Cut Tape (CT) 595-F1A1-303015-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1A1-303015-220M |
Description | FIXED IND 22.0UH 300MA 1250 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.25kOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25kOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,59900 € | 5,99 € |
| 100 | 0,49190 € | 49,19 € |
| 1.000 | 0,40965 € | 409,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35980 € | 1.439,20 € |
| 8.000 | 0,33935 € | 2.714,80 € |
| 12.000 | 0,33468 € | 4.016,16 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

