



ECO-170-40 | |
|---|---|
DigiKey Part Number | 595-1788-ND |
Manufacturer | |
Manufacturer Product Number | ECO-170-40 |
Description | PWR XFMR LAMINATED 170VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 170VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 8.4A, Series 4.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECO-170-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 20V, Series 40V | |
Current - Output (Max) | Parallel 8.4A, Series 4.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 170VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 90.00mm L x 106.00mm W | |
Height - Seated (Max) | 116.00mm | |
Voltage - Isolation | 4000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,16000 € | 831,60 € |
| Unit Price without VAT: | 83,16000 € |
|---|---|
| Unit Price with VAT: | 98,96040 € |

