



ECO-140-24 | |
|---|---|
DigiKey Part Number | 595-1781-ND |
Manufacturer | |
Manufacturer Product Number | ECO-140-24 |
Description | PWR XFMR LAMINATED 140VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 140VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 11.6A, Series 5.8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECO-140-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 11.6A, Series 5.8A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 140VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 90.00mm L x 106.00mm W | |
Height - Seated (Max) | 106.00mm | |
Voltage - Isolation | 4000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 74,51400 € | 745,14 € |
| Unit Price without VAT: | 74,51400 € |
|---|---|
| Unit Price with VAT: | 88,67166 € |

