



ECO-105-24 | |
|---|---|
DigiKey Part Number | 595-1776-ND |
Manufacturer | |
Manufacturer Product Number | ECO-105-24 |
Description | PWR XFMR LAMINATED 105VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 105VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 8.7A, Series 4.3A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECO-105-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 8.7A, Series 4.3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 105VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 90.00mm L x 106.00mm W | |
Height - Seated (Max) | 96.00mm | |
Voltage - Isolation | 4000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,14000 € | 75,14 € |
| 10 | 67,52400 € | 675,24 € |
| 25 | 64,69200 € | 1.617,30 € |
| 50 | 62,62280 € | 3.131,14 € |
| 100 | 60,61560 € | 6.061,56 € |
| Unit Price without VAT: | 75,14000 € |
|---|---|
| Unit Price with VAT: | 89,41660 € |

