


DU-1/2 | |
|---|---|
DigiKey Part Number | 595-1921-ND |
Manufacturer | |
Manufacturer Product Number | DU-1/2 |
Description | TRANSFORMR ISOL 104V, 110V, 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DU-1/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 104V, 110V, 120V, 208V, 220V, 230V, 240V | |
Voltage - Secondary | 104V, 110V, 120V, 208V, 220V, 230V, 240V | |
Power - Max | 500VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | 18 lbs (8.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,98000 € | 205,98 € |
| 10 | 184,89500 € | 1.848,95 € |
| 25 | 178,47280 € | 4.461,82 € |
| Unit Price without VAT: | 205,98000 € |
|---|---|
| Unit Price with VAT: | 245,11620 € |



