



DST-6-36 | |
|---|---|
DigiKey Part Number | 595-1227-ND |
Manufacturer | |
Manufacturer Product Number | DST-6-36 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.1A, Series 550mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DST-6-36 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 20VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.20mm L x 47.60mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.90mm |
Voltage - Secondary (Full Load) Parallel 18V, Series 36V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 1.1A, Series 550mA | Weight 0.8 lb (362.87 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| 10 | 17,30900 € | 173,09 € |
| 25 | 16,59480 € | 414,87 € |
| 50 | 16,07160 € | 803,58 € |
| 100 | 15,56300 € | 1.556,30 € |
| 250 | 14,91308 € | 3.728,27 € |
| 500 | 14,43782 € | 7.218,91 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 22,87180 € |

