
DRC-1018-682J-UL | |
|---|---|
DigiKey Part Number | 595-DRC-1018-682J-UL-ND |
Manufacturer | |
Manufacturer Product Number | DRC-1018-682J-UL |
Description | RADIAL INDUCTOR WITH LEADS, 6800 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Drum Core, Wirewound Inductor 250 mA 5.69Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.69Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial, Vertical Cylinder | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,89336 € | 17.867,20 € |
| Unit Price without VAT: | 0,89336 € |
|---|---|
| Unit Price with VAT: | 1,06310 € |

