DRC-1018-472J-UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC-1018-470J-UL

DigiKey Part Number
595-DRC-1018-470J-UL-ND
Manufacturer
Manufacturer Product Number
DRC-1018-470J-UL
Description
RADIAL INDUCTOR WITH LEADS, 47.0
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 3 A 35mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial, Vertical Cylinder
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20.0000,89336 €17.867,20 €
Unit Price without VAT:0,89336 €
Unit Price with VAT:1,06310 €