
DRC-1010-220K-UL | |
|---|---|
DigiKey Part Number | 595-DRC-1010-220K-UL-ND |
Manufacturer | |
Manufacturer Product Number | DRC-1010-220K-UL |
Description | RADIAL INDUCTOR WITH LEADS, 22.0 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 40mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 9.5MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial, Vertical Cylinder | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,94200 € | 23,55 € |
| 50 | 0,88820 € | 44,41 € |
| 100 | 0,83750 € | 83,75 € |
| 300 | 0,76297 € | 228,89 € |
| 500 | 0,73064 € | 365,32 € |
| 1.000 | 0,68900 € | 689,00 € |
| 2.500 | 0,63764 € | 1.594,10 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

