
DRC-0608-330K-UL | |
|---|---|
DigiKey Part Number | 595-DRC-0608-330K-UL-ND |
Manufacturer | |
Manufacturer Product Number | DRC-0608-330K-UL |
Description | RADIAL INDUCTOR WITH LEADS, 33.0 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 100mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial, Vertical Cylinder | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,42280 € | 10,57 € |
| 50 | 0,39880 € | 19,94 € |
| 200 | 0,35450 € | 70,90 € |
| 400 | 0,33425 € | 133,70 € |
| 600 | 0,32293 € | 193,76 € |
| 1.000 | 0,30925 € | 309,25 € |
| 2.600 | 0,28520 € | 741,52 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

