
DRC-0406-152J-UL | |
|---|---|
DigiKey Part Number | 595-DRC-0406-152J-UL-ND |
Manufacturer | |
Manufacturer Product Number | DRC-0406-152J-UL |
Description | RADIAL INDUCTOR WITH LEADS, 1500 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 120 mA 13Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13Ohm Max | |
Q @ Freq | 80 @ 252kHz | |
Frequency - Self Resonant | 800kHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,33920 € | 8,48 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,30160 € | 30,16 € |
| 250 | 0,27896 € | 69,74 € |
| 500 | 0,26304 € | 131,52 € |
| 1.000 | 0,24802 € | 248,02 € |
| 2.500 | 0,22948 € | 573,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

