DRC-0406-471J-UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC-0406-101J-UL

DigiKey Part Number
595-DRC-0406-101J-UL-ND
Manufacturer
Manufacturer Product Number
DRC-0406-101J-UL
Description
RADIAL INDUCTOR WITH LEADS, 100.
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
45 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,36700 €3,67 €
250,33920 €8,48 €
500,32000 €16,00 €
1000,30160 €30,16 €
2500,27896 €69,74 €
5000,26304 €131,52 €
1.0000,24802 €248,02 €
2.5000,22948 €573,70 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €