What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

DPC-56-180

DigiKey Part Number
DPC-56-180-ND
Manufacturer
Manufacturer Product Number
DPC-56-180
Description
PWR XFMR LAMINATED 10VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 360mA, Series 180mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DPC-56-180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Current - Output (Max)
Parallel 360mA, Series 180mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
10VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.60mm L x 36.50mm W
Height - Seated (Max)
41.27mm
Voltage - Isolation
1500Vrms
Weight
0.563 lb (255.37 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,07340 €1.107,34 €
Unit Price without VAT:11,07340 €
Unit Price with VAT:13,17735 €