



DPC-56-15 | |
|---|---|
DigiKey Part Number | DPC-56-15-ND |
Manufacturer | |
Manufacturer Product Number | DPC-56-15 |
Description | PWR XFMR LAMINATED 1VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 30mA, Series 15mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-56-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 30mA, Series 15mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 25.40mm L x 34.92mm W | |
Height - Seated (Max) | 21.08mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.157 lb (71.21 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,55820 € | 1.055,82 € |
| Unit Price without VAT: | 10,55820 € |
|---|---|
| Unit Price with VAT: | 12,56426 € |

