



DPC-40-600 | |
|---|---|
DigiKey Part Number | 595-1158-ND |
Manufacturer | |
Manufacturer Product Number | DPC-40-600 |
Description | PWR XFMR LAMINATED 24VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 1.2A, Series 600mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-40-600 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 24VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 57.20mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.93mm |
Voltage - Secondary (Full Load) Parallel 20V, Series 40V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 1.2A, Series 600mA | Weight 0.75 lb (340.19 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| 10 | 21,82600 € | 218,26 € |
| 25 | 20,92240 € | 523,06 € |
| 50 | 20,26100 € | 1.013,05 € |
| 100 | 19,61810 € | 1.961,81 € |
| 250 | 18,79676 € | 4.699,19 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 28,85750 € |

