



DPC-16-55 | |
|---|---|
DigiKey Part Number | DPC-16-55-ND |
Manufacturer | |
Manufacturer Product Number | DPC-16-55 |
Description | PWR XFMR LAMINATED 1VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 110mA, Series 55mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-16-55 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 1VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 25.40mm L x 34.92mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 21.08mm |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Voltage - Isolation 1500Vrms |
Current - Output (Max) Parallel 110mA, Series 55mA | Weight 0.157 lb (71.21 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,34100 € | 1.034,10 € |
| Unit Price without VAT: | 10,34100 € |
|---|---|
| Unit Price with VAT: | 12,30579 € |

