



DPC-120-8 | |
|---|---|
DigiKey Part Number | 595-1909-ND |
Manufacturer | |
Manufacturer Product Number | DPC-120-8 |
Description | PWR XFMR LAMINATED 1VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 16mA, Series 8mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-120-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 60V, Series 120V | |
Current - Output (Max) | Parallel 16mA, Series 8mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 25.40mm L x 34.92mm W | |
Height - Seated (Max) | 21.08mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.157 lb (71.21 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,29000 € | 18,29 € |
| 10 | 16,47600 € | 164,76 € |
| 25 | 15,79600 € | 394,90 € |
| 50 | 15,29800 € | 764,90 € |
| 100 | 14,81400 € | 1.481,40 € |
| 250 | 14,19528 € | 3.548,82 € |
| 500 | 13,74296 € | 6.871,48 € |
| Unit Price without VAT: | 18,29000 € |
|---|---|
| Unit Price with VAT: | 21,76510 € |



