



DPC-12-800 | |
|---|---|
DigiKey Part Number | 595-1133-ND |
Manufacturer | |
Manufacturer Product Number | DPC-12-800 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.6A, Series 800mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-12-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 1.6A, Series 800mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 36.50mm W | |
Height - Seated (Max) | 41.27mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.563 lb (255.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,48640 € | 1.248,64 € |
| Unit Price without VAT: | 12,48640 € |
|---|---|
| Unit Price with VAT: | 14,85882 € |

