



DPC-12-2000 | |
|---|---|
DigiKey Part Number | 595-1134-ND |
Manufacturer | |
Manufacturer Product Number | DPC-12-2000 |
Description | PWR XFMR LAMINATED 24VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPC-12-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 24VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 57.20mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,11000 € | 25,11 € |
| 10 | 22,60200 € | 226,02 € |
| 25 | 21,66600 € | 541,65 € |
| 50 | 20,98100 € | 1.049,05 € |
| 100 | 20,31520 € | 2.031,52 € |
| 250 | 19,46444 € | 4.866,11 € |
| Unit Price without VAT: | 25,11000 € |
|---|---|
| Unit Price with VAT: | 29,88090 € |

