


DP-241-5-24L | |
|---|---|
DigiKey Part Number | 595-1900-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-5-24L |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary 24V Secondary 500mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-5-24L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.40mm L x 36.30mm W | |
Height - Seated (Max) | 42.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,99000 € | 14,99 € |
| 10 | 13,50300 € | 135,03 € |
| 25 | 12,94720 € | 323,68 € |
| 50 | 12,54020 € | 627,01 € |
| 100 | 12,14460 € | 1.214,46 € |
| 250 | 11,63836 € | 2.909,59 € |
| 500 | 11,26822 € | 5.634,11 € |
| Unit Price without VAT: | 14,99000 € |
|---|---|
| Unit Price with VAT: | 17,83810 € |


