



DP-241-5-12 | |
---|---|
DigiKey Part Number | 595-1075-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-5-12 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary 12.6V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-5-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 36.30mm W | |
Height - Seated (Max) | 42.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,64000 € | 12,64 € |
10 | 11,39800 € | 113,98 € |
25 | 10,92960 € | 273,24 € |
50 | 10,58700 € | 529,35 € |
100 | 10,25360 € | 1.025,36 € |
250 | 9,82712 € | 2.456,78 € |
500 | 9,51512 € | 4.757,56 € |
Unit Price without VAT: | 12,64000 € |
---|---|
Unit Price with VAT: | 15,04160 € |