

CL2-5.0R-24 | |
---|---|
DigiKey Part Number | CL2-5.0R-24-ND |
Manufacturer | |
Manufacturer Product Number | CL2-5.0R-24 |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary 24V Secondary 200mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CL2-5.0R-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 36.50mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.37 lb (167.83 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,98000 € | 10,98 € |
10 | 9,90000 € | 99,00 € |
25 | 9,49440 € | 237,36 € |
50 | 9,19760 € | 459,88 € |
100 | 8,90830 € | 890,83 € |
250 | 8,53852 € | 2.134,63 € |
500 | 8,26784 € | 4.133,92 € |
1.000 | 8,00492 € | 8.004,92 € |
Unit Price without VAT: | 10,98000 € |
---|---|
Unit Price with VAT: | 13,06620 € |