


CL2-2.5R-24 | |
|---|---|
DigiKey Part Number | CL2-2.5R-24-ND |
Manufacturer | |
Manufacturer Product Number | CL2-2.5R-24 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary 24V Secondary 100mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CL2-2.5R-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 100mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 36.50mm W | |
Height - Seated (Max) | 28.60mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,93720 € | 893,72 € |
| Unit Price without VAT: | 8,93720 € |
|---|---|
| Unit Price with VAT: | 10,63527 € |

