
CL-2-4 | |
|---|---|
DigiKey Part Number | 595-1884-ND |
Manufacturer | |
Manufacturer Product Number | CL-2-4 |
Description | INDUCT ARRAY 2 COIL 10MH CHA MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 40 mH Inductance - Connected in Series 10 mH Inductance - Connected in Parallel 180mOhm DC Resistance (DCR) - Parallel 4 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 2 A |
Manufacturer Signal Transformer | DC Resistance (DCR) - Parallel 180mOhm |
Series | DC Resistance (DCR) - Series 700mOhm |
Packaging Box | Shielding Unshielded |
Part Status Active | Mounting Type Chassis Mount |
Number of Coils 2 | Package / Case Nonstandard |
Inductance - Connected In Parallel 10 mH | Size / Dimension 3.126" L x 2.122" W (79.40mm x 53.90mm) |
Inductance - Connected In Series 40 mH | Height 2.752" (69.90mm) |
Current Rating - Parallel 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 € | 35,28 € |
| 20 | 27,36600 € | 547,32 € |
| 40 | 25,80950 € | 1.032,38 € |
| 60 | 24,94167 € | 1.496,50 € |
| 100 | 23,96720 € | 2.396,72 € |
| Unit Price without VAT: | 35,28000 € |
|---|---|
| Unit Price with VAT: | 41,98320 € |


