
CH-2 | |
|---|---|
DigiKey Part Number | 595-1873-ND |
Manufacturer | |
Manufacturer Product Number | CH-2 |
Description | FIXED IND 70MH 2A 900 MOHM CHASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 mH Unshielded Inductor 2 A 900mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CH-2 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 900mOhm |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 3.374" L x 2.752" W (85.70mm x 69.90mm) |
Current Rating (Amps) | Height - Seated (Max) 2.874" (73.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,64000 € | 43,64 € |
| 10 | 35,90500 € | 359,05 € |
| 25 | 33,22920 € | 830,73 € |
| 50 | 31,34220 € | 1.567,11 € |
| 100 | 30,36270 € | 3.036,27 € |
| Unit Price without VAT: | 43,64000 € |
|---|---|
| Unit Price with VAT: | 51,93160 € |

