
BH-0150B | |
|---|---|
DigiKey Part Number | 595-BH-0150B-ND |
Manufacturer | |
Manufacturer Product Number | BH-0150B |
Description | INDUSTRIAL CONTROL TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 220V, 230V, 240V, 440V, 460V, 480V | |
Voltage - Secondary (Full Load) | 120V, 115V, 110V | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 150VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 139.70mm L x 95.25mm W | |
Height - Seated (Max) | 96.84mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 133,59278 € | 12.023,35 € |
| Unit Price without VAT: | 133,59278 € |
|---|---|
| Unit Price with VAT: | 158,97541 € |

