BH-0250B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-0100B

DigiKey Part Number
595-BH-0100B-ND
Manufacturer
Manufacturer Product Number
BH-0100B
Description
INDUSTRIAL CONTROL TRANSFORMER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Voltage - Primary
220V, 230V, 240V, 440V, 460V, 480V
Voltage - Secondary (Full Load)
120V, 115V, 110V
Current - Output (Max)
-
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
No
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
98.43mm L x 85.73mm W
Height - Seated (Max)
88.90mm
Voltage - Isolation
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1167,77000 €167,77 €
10150,62200 €1.506,22 €
25144,26640 €3.606,66 €
50142,07860 €7.103,93 €
Unit Price without VAT:167,77000 €
Unit Price with VAT:199,64630 €