



A41-25-24 | |
---|---|
DigiKey Part Number | 595-1288-ND |
Manufacturer | |
Manufacturer Product Number | A41-25-24 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-25-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 54.40mm W | |
Height - Seated (Max) | 58.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,64000 € | 13,64 € |
20 | 11,89850 € | 237,97 € |
40 | 11,52500 € | 461,00 € |
60 | 11,31083 € | 678,65 € |
100 | 11,04630 € | 1.104,63 € |
260 | 10,56623 € | 2.747,22 € |
500 | 10,51878 € | 5.259,39 € |
Unit Price without VAT: | 13,64000 € |
---|---|
Unit Price with VAT: | 16,23160 € |