



A41-25-230 | |
|---|---|
DigiKey Part Number | 595-1303-ND |
Manufacturer | |
Manufacturer Product Number | A41-25-230 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 220mA, Series 110mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-25-230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 220mA, Series 110mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 54.40mm W | |
Height - Seated (Max) | 58.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,97000 € | 17,97 € |
| 20 | 15,67800 € | 313,56 € |
| 40 | 15,18450 € | 607,38 € |
| 60 | 14,90233 € | 894,14 € |
| 100 | 14,55330 € | 1.455,33 € |
| 260 | 13,92004 € | 3.619,21 € |
| 500 | 13,50124 € | 6.750,62 € |
| Unit Price without VAT: | 17,97000 € |
|---|---|
| Unit Price with VAT: | 21,38430 € |

