



A41-25-10L | |
|---|---|
DigiKey Part Number | A41-25-10L-ND |
Manufacturer | |
Manufacturer Product Number | A41-25-10L |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 5A, Series 2.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-25-10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 5A, Series 2.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.40mm L x 54.40mm W | |
Height - Seated (Max) | 58.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 15,67783 € | 940,67 € |
| Unit Price without VAT: | 15,67783 € |
|---|---|
| Unit Price with VAT: | 18,65662 € |

