



A41-130-20 | |
|---|---|
DigiKey Part Number | 595-1286-ND |
Manufacturer | |
Manufacturer Product Number | A41-130-20 |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 13A, Series 6.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-130-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 13A, Series 6.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 130VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 76.20mm W | |
Height - Seated (Max) | 85.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.1 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,64000 € | 31,64 € |
| 10 | 28,46800 € | 284,68 € |
| 25 | 27,28440 € | 682,11 € |
| 50 | 26,41860 € | 1.320,93 € |
| 100 | 25,57770 € | 2.557,77 € |
| 250 | 24,50384 € | 6.125,96 € |
| Unit Price without VAT: | 31,64000 € |
|---|---|
| Unit Price with VAT: | 37,65160 € |







