



A41-130-10 | |
|---|---|
DigiKey Part Number | 595-1859-ND |
Manufacturer | |
Manufacturer Product Number | A41-130-10 |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 26A, Series 13A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A41-130-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 26A, Series 13A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 130VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.40mm L x 76.20mm W | |
Height - Seated (Max) | 85.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.1 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,16040 € | 804,01 € |
| Unit Price without VAT: | 32,16040 € |
|---|---|
| Unit Price with VAT: | 38,27088 € |

