Semi-Toroidal 2.5VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 2.5VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

56-45-LPI

DigiKey Part Number
595-1268-ND
Manufacturer
Manufacturer Product Number
56-45-LPI
Description
PWR XFMR SEMI-TORO 2.5VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 2.5VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
56-45-LPI Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
2.5VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
60.20mm L x 42.10mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
18.30mm
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 90mA, Series 45mA
Weight
0.27 lb (122.47 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 34 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5017,18040 €859,02 €
Manufacturers Standard Package
Unit Price without VAT:17,18040 €
Unit Price with VAT:20,44468 €

Other Suppliers on DigiKey

34In Stock
Ships from WEC