



56-320-LPI | |
|---|---|
DigiKey Part Number | 595-1272-ND |
Manufacturer | |
Manufacturer Product Number | 56-320-LPI |
Description | PWR XFMR SEMI-TORO 18VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 18VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 640mA, Series 320mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 56-320-LPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 640mA, Series 320mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 18VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.80mm L x 55.60mm W | |
Height - Seated (Max) | 30.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.95 lb (430.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,70580 € | 1.285,29 € |
| Unit Price without VAT: | 25,70580 € |
|---|---|
| Unit Price with VAT: | 30,58990 € |

