




241-6-24 | |
|---|---|
DigiKey Part Number | 595-1057-ND |
Manufacturer | |
Manufacturer Product Number | 241-6-24 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V Primary 24V Secondary 1.25A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-6-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.25A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.60mm L x 44.30mm W | |
Height - Seated (Max) | 49.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,17000 € | 15,17 € |
| 10 | 13,66500 € | 136,65 € |
| 25 | 13,10240 € | 327,56 € |
| 50 | 12,69020 € | 634,51 € |
| 100 | 12,28980 € | 1.228,98 € |
| 250 | 11,77748 € | 2.944,37 € |
| 500 | 11,40288 € | 5.701,44 € |
| Unit Price without VAT: | 15,17000 € |
|---|---|
| Unit Price with VAT: | 18,05230 € |


