Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

20-300-LPI

DigiKey Part Number
595-1245-ND
Manufacturer
Manufacturer Product Number
20-300-LPI
Description
PWR XFMR SEMI-TORO 6VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
20-300-LPI Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Signal Transformer
Center Tap
No
Series
Power - Max
6VA
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
60.20mm L x 42.10mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
22.70mm
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 600mA, Series 300mA
Weight
0.39 lb (176.9 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4818,03104 €865,49 €
Manufacturers Standard Package
Unit Price without VAT:18,03104 €
Unit Price with VAT:21,45694 €