



16-350-LPI | |
|---|---|
DigiKey Part Number | 595-1240-ND |
Manufacturer | |
Manufacturer Product Number | 16-350-LPI |
Description | PWR XFMR SEMI-TORO 6VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 700mA, Series 350mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 16-350-LPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 700mA, Series 350mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.20mm L x 42.10mm W | |
Height - Seated (Max) | 22.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.39 lb (176.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,39000 € | 19,39 € |
| 10 | 17,46200 € | 174,62 € |
| 25 | 16,74040 € | 418,51 € |
| 50 | 16,21260 € | 810,63 € |
| 100 | 15,69930 € | 1.569,93 € |
| 250 | 15,04332 € | 3.760,83 € |
| 500 | 14,56364 € | 7.281,82 € |
| Unit Price without VAT: | 19,39000 € |
|---|---|
| Unit Price with VAT: | 23,07410 € |

