




14A-10R-16 | |
|---|---|
DigiKey Part Number | 595-1008-ND |
Manufacturer | |
Manufacturer Product Number | 14A-10R-16 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 1.25A, Series 620mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-10R-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 1.25A, Series 620mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.70mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.53 lb (240.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,87000 € | 10,87 € |
| 10 | 9,80000 € | 98,00 € |
| 25 | 9,39960 € | 234,99 € |
| 50 | 9,10520 € | 455,26 € |
| 100 | 8,81920 € | 881,92 € |
| 250 | 8,45312 € | 2.113,28 € |
| 500 | 8,18520 € | 4.092,60 € |
| 1.000 | 7,92496 € | 7.924,96 € |
| Unit Price without VAT: | 10,87000 € |
|---|---|
| Unit Price with VAT: | 12,93530 € |

