10-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-50
What are Transformers? How Do They Work? - Another Teaching Moment

10-25

DigiKey Part Number
10-25-ND
Manufacturer
Manufacturer Product Number
10-25
Description
PWR XFMR LAMINATED 250VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 250VA Power Transformer 105V, 115V, 125V Primary Parallel 5V, Series 10V Secondary Parallel 50A, Series 25A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
-
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
105V, 115V, 125V
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Current - Output (Max)
Parallel 50A, Series 25A
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single, Multiple Taps
Center Tap
Yes
Power - Max
250VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
114.30mm L x 95.30mm W
Height - Seated (Max)
95.30mm
Voltage - Isolation
1500Vrms
Weight
8.7 lbs (3.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5123,32400 €616,62 €
Manufacturers Standard Package
Unit Price without VAT:123,32400 €
Unit Price with VAT:146,75556 €