


10-1 | |
|---|---|
DigiKey Part Number | 10-1-ND |
Manufacturer | |
Manufacturer Product Number | 10-1 |
Description | PWR XFMR LAMINATED 10VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 105V, 115V, 125V Primary Parallel 5V, Series 10V Secondary Parallel 2A, Series 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 105V, 115V, 125V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | Yes | |
Power - Max | 10VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 73.00mm L x 44.50mm W | |
Height - Seated (Max) | 58.70mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,04360 € | 801,09 € |
| Unit Price without VAT: | 32,04360 € |
|---|---|
| Unit Price with VAT: | 38,13188 € |

