
XM1210_1104264 | |
|---|---|
DigiKey Part Number | 1645-XM1210_1104264TR-ND - Tape & Reel (TR) 1645-XM1210_1104264CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XM1210_1104264 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -161dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,72500 € | 97,25 € |
| 25 | 9,21800 € | 230,45 € |
| 100 | 8,52240 € | 852,24 € |
| 250 | 8,10600 € | 2.026,50 € |
| 500 | 7,81218 € | 3.906,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,90711 € | 10.360,67 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |

