
XM1210_1104263 | |
|---|---|
DigiKey Part Number | 1645-XM1210_1104263TR-ND - Tape & Reel (TR) 1645-XM1210_1104263CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XM1210_1104263 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS Transceiver Module Antenna Not Included Surface Mount |
EDA/CAD Models | XM1210_1104263 Models |
Category | Sensitivity -161dBm |
Mfr | Serial Interfaces UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 3V |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Navigation | Package / Case Module |
Protocol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 10,01700 € | 100,17 € |
| 25 | 9,49440 € | 237,36 € |
| 100 | 8,77800 € | 877,80 € |
| 250 | 8,34916 € | 2.087,29 € |
| 500 | 8,04654 € | 4.023,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,60275 € | 11.404,12 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |

