Direct

HL8548_1102149 | |
|---|---|
DigiKey Part Number | 1645-1019-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HL8548_1102149 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GLONASS, GPRS, GPS, GSM, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Surface Mount |
Datasheet | Datasheet |
Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Mfr | Data Rate 10Mbps |
Series | Serial Interfaces UART, USB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case Module |
RF Family/Standard Cellular | Base Product Number |
Protocol |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HL8548_1103971 | Sierra Wireless | 3 | 1645-1079-ND | 62,12000 € | Direct |






