
FX30S_1104541 | |
|---|---|
DigiKey Part Number | 1645-FX30S_1104541-ND |
Manufacturer | |
Manufacturer Product Number | FX30S_1104541 |
Description | GATEWAY EDGE GPRS GSM HSPA+ |
Customer Reference | |
Detailed Description | 3G/2G Cellular, EDGE, GPRS, GSM, HSPA+ Gateway AT&T, Verizon Analog, Digital, Serial, RS-232, RS-485, DB9, UART, USB |
Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Manufacturer Sierra Wireless | Applications General Purpose |
Series | Interface Analog, Digital, Serial, RS-232, RS-485, DB9, UART, USB |
Packaging Box | Data Rate (Max) 57Mbps |
Part Status Obsolete | Features Programmable, Legato, Linux |
Function Gateway | Voltage - Supply 4.75V ~ 32V |
Modulation or Protocol Cellular, EDGE, GPRS, GSM, HSPA+ | Base Product Number |

