EM7455_1103582 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sierra Wireless AirLink
In Stock: 2.237
Unit Price: 92,06000 €
Datasheet
Cellular, Navigation 4G LTE CAT-6 (AT&T/Verizon) Transceiver Module Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM7455_1103582

DigiKey Part Number
1645-1056-ND
Manufacturer
Manufacturer Product Number
EM7455_1103582
Description
RF TXRX MOD CELL NAVIGATION SMD
Customer Reference
Detailed Description
Cellular, Navigation 4G LTE CAT-6 (AT&T/Verizon) Transceiver Module Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protocol
Mfr
Data Rate
300Mbps
Series
Serial Interfaces
USB
Packaging
Box
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
Module
RF Family/Standard
Cellular, Navigation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EM7411 Q-M2M-1104680Sierra Wireless AirLink2.2371719-EM7411Q-M2M-1104680-ND92,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes